Part Details for CBL-54-2FT-N1-S1 by Amphenol PCTEL
Overview of CBL-54-2FT-N1-S1 by Amphenol PCTEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CO-316SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-002 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 2ft |
Price & Stock for CBL-54-2FT-N1-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-CBL-54-2FT-N1-S1-ND
|
DigiKey | 2 FT 0 IN RG 174 , N MALE & SMA Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0000 / $29.4600 | Buy Now |
DISTI #
74191130
|
RS | 2 FT 0 IN RG 174 , N MALE SMA MALE | PCTEL CBL-54-2FT-N1-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9400 | RFQ |