Part Details for CBL-15FT-NMNM+ by Mini-Circuits
Overview of CBL-15FT-NMNM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MF-015 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-015 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for CBL-15FT-NMNM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CBL-15FT-NMNM+-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$339.2068 / $342.3400 | Buy Now |
DISTI #
139-CBL-15FT-NMNM
|
Mouser Electronics | RF Cable Assemblies Precision Test Cable, 18.0 GHz RoHS: Compliant | 11 |
|
$340.7600 / $342.3400 | Buy Now |