Part Details for CBL-12-3FT-F4-N1 by Amphenol PCTEL
Overview of CBL-12-3FT-F4-N1 by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for CBL-12-3FT-F4-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-CBL-12-3FT-F4-N1-ND
|
DigiKey | COAX CBL N-TYPE TO FME Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0004 | Buy Now |
DISTI #
74191356
|
RS | 3 FT 0 IN PRO-FLEX PLUS 195, FME FEMALE N MALE | PCTEL CBL-12-3FT-F4-N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4000 / $25.4700 | Buy Now |