Part Details for CBL-100-4FT-N1-T2 by Amphenol PCTEL
Results Overview of CBL-100-4FT-N1-T2 by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBL-100-4FT-N1-T2 Information
CBL-100-4FT-N1-T2 by Amphenol PCTEL is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
CO-174SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-004 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for CBL-100-4FT-N1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-CBL-100-4FT-N1-T2-ND
|
DigiKey | COAX CBL RP-TNC TO N-TYPE 4' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7632 | Buy Now |
DISTI #
74191529
|
RS | 4 FT 0 IN PFP100A, N MALE RPTNC MALE | PCTEL CBL-100-4FT-N1-T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6100 / $24.4300 | Buy Now |