Part Details for CBJ370 by Cinch Connectivity Solutions
Overview of CBJ370 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CBJ370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBJ370-ND
|
DigiKey | CONN TRT STR PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$65.3900 / $91.1200 | Buy Now |
DISTI #
530-CBJ370
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT Jack STR Board Mount THRD | 26 |
|
$61.1100 / $73.5900 | Buy Now |
Part Details for CBJ370
CBJ370 CAD Models
CBJ370 Part Data Attributes
|
CBJ370
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CBJ370
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF TRB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |