Part Details for CBI245A by Altech Corporation
Overview of CBI245A by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBI245A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2903
|
Newark | Ups Power Solution, 24Vdc, 5A |Altech CBI245A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.5300 / $545.9700 | Buy Now |
DISTI #
1920-1194-ND
|
DigiKey | UPS 24VDC 5A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$397.9468 / $456.8300 | Buy Now |
DISTI #
845-CBI245A
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 5A 24VDC 3 Charge Modes | 0 |
|
$406.0600 / $432.8500 | Order Now |
DISTI #
70236399
|
RS | UPS, 24 VDC, 5A, Power Supply, Battery Charger, DIN Rail, IP20, CBI Series | Altech Corp CBI245A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 53 |
|
$433.3500 / $465.9700 | Buy Now |
|
Future Electronics | 115/230/277 Vac In 24 Vdc Out 120 W 5 A DIN Rail UPS All in One Power Solution RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$417.9400 / $438.8300 | Buy Now |
|
Onlinecomponents.com | DC-UPS ALL-IN-ONE Solution - Output 24VDC-5A-120W - Input Voltage 90-305 VAC 47-63 Hz (+/-) 6% - Efficiency 90% - 65x115x135mm - CE /C-UL Recognized 60950 RoHS: Compliant |
19 In Stock |
|
$402.7600 / $426.2900 | Buy Now |
DISTI #
80314721
|
Verical | ALL IN ONE UNITS (DC-UPS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 18 |
|
$476.8678 / $525.6350 | Buy Now |
|
Powell Electronics | UPS power solution, 24VDC, 5A Min Qty: 1 | 15 |
|
$497.2300 | Buy Now |
|
Master Electronics | DC-UPS ALL-IN-ONE Solution - Output 24VDC-5A-120W - Input Voltage 90-305 VAC 47-63 Hz (+/-) 6% - Efficiency 90% - 65x115x135mm - CE /C-UL Recognized 60950 RoHS: Compliant |
19 In Stock |
|
$402.7600 / $426.2900 | Buy Now |
DISTI #
10107627
|
TestEquity LLC | Altech CBI245A DC UPS, 24V DC Single Output, 5A, Single Phase, 90-305V AC, All-In-One, CBI Series | 0 |
|
$481.2000 | Buy Now |