Part Details for CBI245A-NICD by Altech Corporation
Overview of CBI245A-NICD by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2002DSNTR | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 | |
BQ24401DR | Texas Instruments | Switch-mode NiCd/NiMH battery charger with dT/dt termination 8-SOIC -20 to 70 | |
BQ2002DSN | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 |
Price & Stock for CBI245A-NICD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2904
|
Newark | Ups Power Solution, 24Vdc, 5A |Altech CBI245A-NICD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.5300 / $545.9700 | Buy Now |
DISTI #
CBI245A-NICD-ND
|
DigiKey | UPS POWER 24VDC 5A 115-230-277 V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.9900 | Buy Now |
DISTI #
845-CBI245A-NICD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS pwr sol 24VDC 5A VAC in DR,NiCD RoHS: Compliant | 0 |
|
$434.0400 / $451.9800 | Order Now |
DISTI #
71224327
|
RS | Supplementary Protector, Undervoltage Trip 277V AC Coil R-Series | Altech Corp CBI245A-NICD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$427.9300 / $475.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$397.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.7900 / $420.2000 | Buy Now |
DISTI #
10049154
|
TestEquity LLC | Altech CBI245A-NICD UPS power solution, 24VDC, 5A 115-230-277 VAC input, DR,NiCD | 0 |
|
$481.2000 | Buy Now |
Part Details for CBI245A-NICD
CBI245A-NICD CAD Models
CBI245A-NICD Part Data Attributes
|
CBI245A-NICD
Altech Corporation
Buy Now
|
Compare Parts:
CBI245A-NICD
Altech Corporation
|
Samacsys Manufacturer | Altech |