Part Details for CBH265C77733RKT by Danotherm Electric AS
Overview of CBH265C77733RKT by Danotherm Electric AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBH265C77733RKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8142
|
Newark | Res, 33R, 200W, Wire Leaded, Wirewound, Resistance:33Ohm, Product Range:Cbh-265 Series, Power Rating:200W, Resistance Tolerance:± 10%, Resistor Terminals:Wire Leaded, Voltage Rating:1.1Kv, Resistor Element Material:Wirewound, Rohs Compliant: Yes |Danotherm CBH265C77733RKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7700 / $92.0700 | Buy Now |