Part Details for CBG321609U600T by Fenghua (HK) Electronics Ltd
Results Overview of CBG321609U600T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBG321609U600T Information
CBG321609U600T by Fenghua (HK) Electronics Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CBG321609U600T
CBG321609U600T CAD Models
CBG321609U600T Part Data Attributes
|
CBG321609U600T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBG321609U600T
Fenghua (HK) Electronics Ltd
Ferrite Chip, 1A,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Width | 1.6 mm |
Alternate Parts for CBG321609U600T
This table gives cross-reference parts and alternative options found for CBG321609U600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBG321609U600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBG321609U600B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1A, | CBG321609U600T vs CBG321609U600B |
CBG321609U600 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG321609U600T vs CBG321609U600 |
CBH321609W121T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 3216, SMD, 2 PIN | CBG321609U600T vs CBH321609W121T |
CBH321609W121 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG321609U600T vs CBH321609W121 |