Part Details for CBG201209U500T by Fenghua (HK) Electronics Ltd
Results Overview of CBG201209U500T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBG201209U500T Information
CBG201209U500T by Fenghua (HK) Electronics Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CBG201209U500T
CBG201209U500T CAD Models
CBG201209U500T Part Data Attributes
|
CBG201209U500T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBG201209U500T
Fenghua (HK) Electronics Ltd
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Width | 1.2 mm |
Alternate Parts for CBG201209U500T
This table gives cross-reference parts and alternative options found for CBG201209U500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBG201209U500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBY201209A260 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG201209U500T vs CBY201209A260 |
CBY201209A260B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.4A, SMD, EIA STD PACKAGE SIZE 0805 | CBG201209U500T vs CBY201209A260B |
CBH201209W800B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | CBG201209U500T vs CBH201209W800B |
CBY201209A260T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.4A, SMD, EIA STD PACKAGE SIZE 0805 | CBG201209U500T vs CBY201209A260T |
CBH201209W800 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG201209U500T vs CBH201209W800 |
CBY201209A310 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG201209U500T vs CBY201209A310 |
CBG201209U500 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | CBG201209U500T vs CBG201209U500 |
CBY201209A310B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.4A, SMD, EIA STD PACKAGE SIZE 0805 | CBG201209U500T vs CBY201209A310B |
CBH201209W121T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | CBG201209U500T vs CBH201209W121T |
CBG201209U600B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | CBG201209U500T vs CBG201209U600B |