Part Details for CBG160808U102T by Fenghua (HK) Electronics Ltd
Results Overview of CBG160808U102T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBG160808U102T Information
CBG160808U102T by Fenghua (HK) Electronics Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CBG160808U102T
CBG160808U102T CAD Models
CBG160808U102T Part Data Attributes
|
CBG160808U102T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBG160808U102T
Fenghua (HK) Electronics Ltd
Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 0.8 mm |
Alternate Parts for CBG160808U102T
This table gives cross-reference parts and alternative options found for CBG160808U102T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBG160808U102T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBY160808A801B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.1A, SMD, EIA STD PACKAGE SIZE 0603 | CBG160808U102T vs CBY160808A801B |
GMLB-160808-1800Y-NQ | Pulse Maglayers | Check for Price | Ferrite Chip, | CBG160808U102T vs GMLB-160808-1800Y-NQ |
BLM11R102SKPB | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | CBG160808U102T vs BLM11R102SKPB |
CBM03YTHF221 | Viking Tech Corp | Check for Price | Ferrite Chip, | CBG160808U102T vs CBM03YTHF221 |
BLM18HB221SZ1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | CBG160808U102T vs BLM18HB221SZ1D |
FB160808T-601Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, SURFACE MOUNT PACKAGE-2 | CBG160808U102T vs FB160808T-601Y-S |
BBNQ00160808182Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | CBG160808U102T vs BBNQ00160808182Y00 |
BLM11R102SKPT | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | CBG160808U102T vs BLM11R102SKPT |
NBQ160808T-182Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CBG160808U102T vs NBQ160808T-182Y-N |
BBNQ00160808182Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CBG160808U102T vs BBNQ00160808182Y00 |