Part Details for CBG1500R6B by LEDtronics Inc
Overview of CBG1500R6B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CBG1500R6B
CBG1500R6B CAD Models
CBG1500R6B Part Data Attributes
|
CBG1500R6B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CBG1500R6B
LEDtronics Inc
Single Color LED Array, Ultra Red, Milky White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | COMMON CATHODE, 15 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 15 | |
Number of Terminals | 16 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.18 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO |