Part Details for CBG-IPX-SALF3GT-10IN by Lighthorse Technologies Inc
Overview of CBG-IPX-SALF3GT-10IN by Lighthorse Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1510IN#PBF | Analog Devices | Const-V/Const-C Bat Chr | |
TLC59210IN | Texas Instruments | 8-Bit DMOS Sink Driver With Latch 20-PDIP -40 to 85 | |
TLC5510INS | Texas Instruments | 8-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 24-SO -20 to 75 |
Price & Stock for CBG-IPX-SALF3GT-10IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2868-CBG-IPX-SALF3GT-10IN-ND
|
DigiKey | CBL ASSY IPEX MHF1-SMA JK-PL 10" Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$8.7400 / $13.1100 | Buy Now |