Part Details for CBG-2-01 by Essentra Components
Overview of CBG-2-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBG-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3565-ND
|
DigiKey | C.B. EDGE GUIDE NATURAL NY 2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2078 In Stock |
|
$0.5376 / $1.0800 | Buy Now |
DISTI #
144-CBG-2-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Nat,2 in Hght, Card Guide,Vert Mnt,Natural RoHS: Compliant | 950 |
|
$0.5370 / $1.0800 | Buy Now |
DISTI #
71184289
|
RS | Card Guide, Vertical Mount, Natural, Nylon, Holds .062 in PCB, 2.00 in Height | Essentra Components CBG-2-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Future Electronics | CBG Series Natural Nylon 2 inch Vertical Mount Circuit Board Guide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 10000Bag |
|
$0.4600 | Buy Now |
|
Bisco Industries | 358 |
|
Buy Now | ||
|
Onlinecomponents.com | Vertical Card Guide - Natural - Height 50.8 mm (2.00 in) RoHS: Compliant |
3063 In Stock |
|
$0.4315 / $1.1171 | Buy Now |
DISTI #
51684855
|
Verical | Circuit Board Guides Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 3000 |
|
$0.6444 / $1.4834 | Buy Now |
DISTI #
RICCBG-2-01
|
DB Roberts | CARD GUIDE,VERT MNT,NAT,2 IN H | 0 |
|
RFQ | |
|
Master Electronics | Vertical Card Guide - Natural - Height 50.8 mm (2.00 in) RoHS: Compliant |
3063 In Stock |
|
$0.4315 / $1.1171 | Buy Now |