There are no models available for this part yet.
Overview of CBF12-R55S0-05BPUR by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBF12-R55S0-05BPUR by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2792
|
Newark | Sensor Cable, M12, Female, 90°, 5-Pos, 5M |Altech CBF12-R55S0-05BPUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 / $28.6400 | Buy Now | |
DISTI #
1920-CBF12-R55S0-05BPUR-ND
|
DigiKey | SENSOR CABLE, M12, FEMALE, 90, 5 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2000 | Buy Now | |
DISTI #
845-CBF12R55S005BPUR
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor Cable, M12, Female, 90, 5-pos, 5m | 0 |
|
$19.6400 / $25.0000 | Order Now | |
DISTI #
73170793
|
RS | Sensor Cable, M12, Female, 90, 5-pos, 5m, Shielded, 3 x 24 AWG, PUR, Black | Altech Corp CBF12-R55S0-05BPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6800 / $27.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$17.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7100 / $23.4500 | Buy Now | ||
DISTI #
10046671
|
TestEquity LLC | Altech CBF12-R55S0-05BPUR Sensor Cable, M12, Female, 90 Deg, 5-pos, 5m, PUR, Black | 0 |
|
$21.4800 | Buy Now |
CAD Models for CBF12-R55S0-05BPUR by Altech Corporation
Part Data Attributes for CBF12-R55S0-05BPUR by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body Depth
|
0.905 inch
|
Body Diameter
|
0.393 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE66
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
BRASS
|
Shell Size
|
12
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
5
|