There are no models available for this part yet.
Overview of CBDLS610A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBDLS610A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5752-ND
|
DigiKey | PCB SPRT,TOP HL:LOCK ARROW .137 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1000 In Stock |
|
$0.2831 / $0.5800 | Buy Now | |
DISTI #
144-CBDLS610A
|
Mouser Electronics | Standoffs & Spacers CB DOUBLE LOCKING SUPPORT:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2830 / $0.5000 | Order Now | |
DISTI #
70909131
|
RS | Spacer, Dual Locking Arrowhead, Length .157in, Nylon 6/6, UL94V-2, Natural | Essentra Components CBDLS610A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.0 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.2023 / $0.3075 | Buy Now |
CAD Models for CBDLS610A by Essentra Components
Part Data Attributes for CBDLS610A by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|