Part Details for CBDD15W4F47R7N0X/AA by Amphenol Positronic
Overview of CBDD15W4F47R7N0X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CBDD15W4F47R7N0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3772
|
Newark | Cbdd15W4F47R7N0X/Aa |Positronic CBDD15W4F47R7N0X/AA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0700 / $235.3800 | Buy Now |
DISTI #
276-CB15W4F47R7N0XAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 15P Solder Tail Right Angle 15W4 Tin Shell RoHS Boardlock RoHS: Compliant | 0 |
|
$127.6600 / $137.3500 | Order Now |
DISTI #
POSCBDD15W4F47R7N0X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBDD15W4F47R7N0X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBDD15W4F47R7N0X/AA
CBDD15W4F47R7N0X/AA CAD Models
CBDD15W4F47R7N0X/AA Part Data Attributes
|
CBDD15W4F47R7N0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBDD15W4F47R7N0X/AA
Amphenol Positronic
D Subminiature Connector, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.053 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER |