Part Details for CBD8W8F00000/AA by Amphenol Positronic
Overview of CBD8W8F00000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD8W8F00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5302
|
Newark | Combo D Sub Housing, Rcpt, Dc-8W8, No. Of Positions:8Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Dc-8W8, Product Range:Cbd Series, Gender:Receptacle, Connector Body Material:Zinc Body Rohs Compliant: Yes |Positronic CBD8W8F00000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.1100 / $8.0300 | Buy Now |
DISTI #
4306-CBD8W8F00000/AA-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
47 In Stock |
|
$3.2750 / $7.5000 | Buy Now |
DISTI #
276-CBD8W8F00000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 8W8F SOD ZINC RoHS: Compliant | 67 |
|
$3.6000 / $6.6100 | Buy Now |
DISTI #
POSCBD8W8F00000/AA
|
Heilind Electronics | D-Sub Combo-D Connector 8 Position W/O Socket Contacts | Americas - 2 in Stock |
|
$4.2665 / $7.1470 | Buy Now |
DISTI #
CBD8W8F00000/AA
|
TTI | D-Sub Mixed Contact Connectors COMBO 8W8F SOD ZINC RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$10.7100 | Buy Now |
DISTI #
POSCBD8W8F00000/AA
|
Interstate Connecting Components | D-Sub Combo-D Connector 8 Position W/O Socket Contacts | 6 |
|
$4.2665 / $7.1470 | Buy Now |
Part Details for CBD8W8F00000/AA
CBD8W8F00000/AA CAD Models
CBD8W8F00000/AA Part Data Attributes
|
CBD8W8F00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD8W8F00000/AA
Amphenol Positronic
D Subminiature Connector, 8 Contact(s), Female, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |