Part Details for CBD7W2M2000S by Amphenol Positronic
Results Overview of CBD7W2M2000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD7W2M2000S Information
CBD7W2M2000S by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD7W2M2000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD7W2M2000S-600081-ND
|
DigiKey | CONN D-SUB PLUG 7POS SOLDER CUP Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$64.8910 | Buy Now |
DISTI #
276-CBD7W2M2000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 7P Solder Cup 7W2 Stainless Steel, Passivated Sh... more | 0 |
|
$18.2300 / $19.4900 | Order Now |
DISTI #
CBD7W2M2000S
|
PEI Genesis | COMBO 7W2M SOD GF SS Min Qty: 1 | 177 |
|
$7.1700 / $8.1700 | Buy Now |
Part Details for CBD7W2M2000S
CBD7W2M2000S CAD Models
CBD7W2M2000S Part Data Attributes
|
CBD7W2M2000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2M2000S
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7P2 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD7W2M2000S
This table gives cross-reference parts and alternative options found for CBD7W2M2000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD7W2M2000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM7W2M20000 | Amphenol Positronic | $29.6034 | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, | CBD7W2M2000S vs CBM7W2M20000 |
CBD7W2M2000Z/AA | Amphenol Positronic | $8.7517 | D Subminiature Connector | CBD7W2M2000S vs CBD7W2M2000Z/AA |
CBD7W2M2000X | Amphenol Positronic | $7.5857 | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, Locking, | CBD7W2M2000S vs CBD7W2M2000X |