Part Details for CBD5W5F57R800X by Amphenol Positronic
Overview of CBD5W5F57R800X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F57R800X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD5W5F57R800X
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$89.9800 / $96.8100 | Order Now |
DISTI #
POSCBD5W5F57R800X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
POSCBD5W5F57R800X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD5W5F57R800X
CBD5W5F57R800X CAD Models
CBD5W5F57R800X Part Data Attributes
|
CBD5W5F57R800X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W5F57R800X
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.268 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 6.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD5W5F57R800X
This table gives cross-reference parts and alternative options found for CBD5W5F57R800X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD5W5F57R800X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBO5W5S343G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | CBD5W5F57R800X vs DBO5W5S343G30LF |
CBM5W5S37S0T0 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | CBD5W5F57R800X vs CBM5W5S37S0T0 |
DBO5W5S343H40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | CBD5W5F57R800X vs DBO5W5S343H40LF |
DBO5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | CBD5W5F57R800X vs DBO5W5S343H30LF |
DBMMG5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | CBD5W5F57R800X vs DBMMG5H5SJ-A101 |
DBO5W5S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | CBD5W5F57R800X vs DBO5W5S343G40LF |
CBD5W5F57R8N0X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | CBD5W5F57R800X vs CBD5W5F57R8N0X |
DBO5W5S343G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | CBD5W5F57R800X vs DBO5W5S343G40LF |
CBD5W5F00Z0X | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | CBD5W5F57R800X vs CBD5W5F00Z0X |
10070290-001 | D Subminiature Connector, 5 Contact(s), Female | Amphenol FCi | CBD5W5F57R800X vs 10070290-001 |