There are no models available for this part yet.
Overview of CBD5W5F00000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W5F00000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ5206
|
Newark | Cbd5W5F00000 |Positronic CBD5W5F00000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $5.9600 | Buy Now | |
DISTI #
30AK5823
|
Newark | Combo D Sub Housing, Rcpt, Db-5W5 Rohs Compliant: No |Positronic CBD5W5F00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $16.4500 | Buy Now | |
DISTI #
4306-CBD5W5F00000-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
211 In Stock |
|
$3.7209 / $6.7100 | Buy Now | |
DISTI #
276-CBD5W5F00000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W5F SOD ZINC RoHS: Not Compliant | 72 |
|
$3.9100 / $8.0500 | Buy Now | |
Bisco Industries | 1 |
|
Buy Now | ||||
DISTI #
POSCBD5W5F00000
|
Heilind Electronics | D-Sub Combo-D Connector 5 Position W/O Socket Contacts | Americas - 110 in Stock |
|
$2.9293 / $3.6245 | Buy Now | |
Bristol Electronics | 136 |
|
RFQ | ||||
Quest Components | D SUBMINIATURE CONNECTOR, 5 CONTACT(S), FEMALE, CRIMP/SOLDER TERMINAL, HOLE .112-.124, PLUG | 36 |
|
$78.4000 / $98.0000 | Buy Now | ||
Quest Components | D SUBMINIATURE CONNECTOR, 5 CONTACT(S), FEMALE, CRIMP/SOLDER TERMINAL, HOLE .112-.124, PLUG | 8 |
|
$3.3750 / $6.7500 | Buy Now | ||
DISTI #
POSCBD5W5F00000
|
Interstate Connecting Components | D-Sub Combo-D Connector 5 Position W/O Socket Contacts | 330 |
|
$2.9293 / $3.6245 | Buy Now |
CAD Models for CBD5W5F00000 by Amphenol Positronic
Part Data Attributes for CBD5W5F00000 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: IEC 807-2, COMPATIBLE CONTACTS: FS4008D; FS4012D; FC4101D; FS4820D; FS4920D, SHIELDED CONTACTS: 5, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0C5
|
Contact Finish Mating
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.268 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|