Part Details for CBD5W1M3700TX by Amphenol Positronic
Overview of CBD5W1M3700TX by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD5W1M3700TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD5W1M3700TX
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1M PCB STR GF H TIN RoHS: Not Compliant | 0 |
|
$9.9100 / $15.0400 | Order Now |
DISTI #
POSCBD5W1M3700TX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32556680
|
Verical | CBD5W1M3700TX Min Qty: 2 Package Multiple: 1 | Americas - 261 |
|
$6.3889 / $8.3056 | Buy Now |
DISTI #
POSCBD5W1M3700TX
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD5W1M3700TX
|
PEI Genesis | COMBO 5W1M PCB STR GF H TIN Min Qty: 1 | 261 |
|
$6.1500 / $7.0200 | Buy Now |
Part Details for CBD5W1M3700TX
CBD5W1M3700TX CAD Models
CBD5W1M3700TX Part Data Attributes
|
CBD5W1M3700TX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W1M3700TX
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 70 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD5W1M3700TX
This table gives cross-reference parts and alternative options found for CBD5W1M3700TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD5W1M3700TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD5W1M20GV3S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GV3S/AA |
CBD5W1M20GV3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GV3S |
CBD5W1M20GT2Z/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GT2Z/AA |
CBD5W1M20ANT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20ANT2X |
CBD5W1M20GT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GT2X |
CBD5W1M20ANV30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20ANV30 |
CBD5W1M20GT2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GT2S |
CBD5W1M20ANT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20ANT20 |
CBD5W1M20GT2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GT2S/AA |
CBD5W1M20GV3X/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .120, | CBD5W1M3700TX vs CBD5W1M20GV3X/AA |