Part Details for CBD5W1F3S000 by Amphenol Positronic
Overview of CBD5W1F3S000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD5W1F3S000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-CBD5W1F3S000-ND
|
DigiKey | CBD5W1F3S000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$5.3505 / $6.9300 | Buy Now |
DISTI #
276-CBD5W1F3S000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1F PCB STR S GF ZINC RoHS: Not Compliant | 0 |
|
$5.3500 / $10.6600 | Order Now |
DISTI #
POSCBD5W1F3S000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69822957
|
Verical | CBD5W1F3S000 Min Qty: 7 Package Multiple: 1 Date Code: 2002 | Americas - 75 |
|
$4.8618 / $9.7236 | Buy Now |
DISTI #
32557243
|
Verical | CBD5W1F3S000 Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$7.1501 / $8.7223 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 5 CONTACT(S), FEMALE, SOLDER TERMINAL, #4-40 | 60 |
|
$11.6600 / $15.5500 | Buy Now |
DISTI #
POSCBD5W1F3S000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD5W1F3S000
|
PEI Genesis | COMBO 5W1F PCB STR S GF ZINC Min Qty: 1 | 64 |
|
$5.7100 / $6.2800 | Buy Now |
Part Details for CBD5W1F3S000
CBD5W1F3S000 CAD Models
CBD5W1F3S000 Part Data Attributes
|
CBD5W1F3S000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD5W1F3S000
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |