Part Details for CBD47W1M20HEX by Amphenol Positronic
Results Overview of CBD47W1M20HEX by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD47W1M20HEX Information
CBD47W1M20HEX by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD47W1M20HEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD47W1M20HEX-600081-ND
|
DigiKey | CONN D-SUB PLUG 47POS SOLDER CUP Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$401.3090 | Buy Now |
DISTI #
276-CBD47W1M20HEX
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$143.4800 / $149.9100 | Order Now |
DISTI #
CBD47W1M20HEX
|
PEI Genesis | COMBO 47W1M SOD GF TIN Min Qty: 1 | 38 |
|
$81.0500 / $85.9100 | Buy Now |
Part Details for CBD47W1M20HEX
CBD47W1M20HEX CAD Models
CBD47W1M20HEX Part Data Attributes
|
CBD47W1M20HEX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD47W1M20HEX
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46P1 | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for CBD47W1M20HEX
This table gives cross-reference parts and alternative options found for CBD47W1M20HEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD47W1M20HEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD47W1M20HV5Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1M20HEX vs CBD47W1M20HV5Z |
CBD47W1M36S50V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M36S50V50/AA |
CBD47W1M3S60V5Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M3S60V5Z |
CBD47W1M36S60V5S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M36S60V5S/AA |
CBD47W1M3S50V5X/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M3S50V5X/AA |
CBD47W1M3S60V5Z/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M3S60V5Z/AA |
CBD47W1M65S0V5Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1M20HEX vs CBD47W1M65S0V5Z |
CBD47W1M3500V5X | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1M20HEX vs CBD47W1M3500V5X |
CBD47W1M20GV3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1M20HEX vs CBD47W1M20GV3S |
CBD47W1M3700V5Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1M20HEX vs CBD47W1M3700V5Z |