Part Details for CBD3W3M93S00Z/AA by Amphenol Positronic
Results Overview of CBD3W3M93S00Z/AA by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD3W3M93S00Z/AA Information
CBD3W3M93S00Z/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD3W3M93S00Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD3W3M93S00Z/AA-600081-ND
|
DigiKey | CONN D-SUB PLG 3P VERT PRESS-FIT Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$84.0360 | Buy Now |
DISTI #
276-CBD3W3M93S00Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3M PCB STR H TIN SZ20 RoHS: Compliant | 0 |
|
$23.1200 / $31.8500 | Order Now |
Part Details for CBD3W3M93S00Z/AA
CBD3W3M93S00Z/AA CAD Models
CBD3W3M93S00Z/AA Part Data Attributes
|
CBD3W3M93S00Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3M93S00Z/AA
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.494 inch | |
Body Depth | 0.304 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3M93S00Z/AA
This table gives cross-reference parts and alternative options found for CBD3W3M93S00Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3M93S00Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
627-3W3-224-7N6 | EDAC Inc | $11.1837 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | CBD3W3M93S00Z/AA vs 627-3W3-224-7N6 |
629-3W3-240-5TB | EDAC Inc | $10.3850 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-240-5TB |
629-3W3-640-7TA | EDAC Inc | $16.3750 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-640-7TA |
629-3W3-240-7N1 | EDAC Inc | $11.3930 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-240-7N1 |
627-3W3-224-7N3 | EDAC Inc | $10.5394 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | CBD3W3M93S00Z/AA vs 627-3W3-224-7N3 |
629-3W3-240-7TE | EDAC Inc | Check for Price | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-240-7TE |
627-3W3-622-5TA | EDAC Inc | $17.8301 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 627-3W3-622-5TA |
629-3W3-240-5NC | EDAC Inc | $17.2083 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-240-5NC |
627-3W3-224-5T5 | EDAC Inc | $10.1224 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | CBD3W3M93S00Z/AA vs 627-3W3-224-5T5 |
629-3W3-640-7TC | EDAC Inc | $17.1150 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | CBD3W3M93S00Z/AA vs 629-3W3-640-7TC |