Part Details for CBD3W3F0S500X by Amphenol Positronic
Overview of CBD3W3F0S500X by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3F0S500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5106
|
Newark | Cbd3W3F0S500X |Positronic CBD3W3F0S500X Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $10.8000 | Buy Now |
DISTI #
2403-CBD3W3F0S500X-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
68 In Stock |
|
$3.6426 / $4.0100 | Buy Now |
DISTI #
276-CBD3W3F0S500X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3F SOD S5 TIN RoHS: Not Compliant | 0 |
|
$3.7800 / $6.5000 | Order Now |
DISTI #
POSCBD3W3F0S500X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD3W3F0S500X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4084916
|
Farnell | COMBO D-SUB HOUSING, RCPT, 3POS, DA RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 68 |
|
$12.8201 / $14.1121 | Buy Now |
DISTI #
CBD3W3F0S500X
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for CBD3W3F0S500X
CBD3W3F0S500X CAD Models
CBD3W3F0S500X Part Data Attributes:
|
CBD3W3F0S500X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F0S500X
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |