Part Details for CBD36W4M65000S by Amphenol Positronic
Overview of CBD36W4M65000S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD36W4M65000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD36W4M65000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 36W4M PCB STR GF HS SS RoHS: Compliant | 0 |
|
$89.6600 / $96.4700 | Order Now |
DISTI #
POSCBD36W4M65000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
79939877
|
Verical | CBD36W4M65000S Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$53.4890 | Buy Now |
DISTI #
POSCBD36W4M65000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD36W4M65000S
|
PEI Genesis | COMBO 36W4M PCB STR GF HS SS Min Qty: 1 | 1 |
|
$43.3300 | Buy Now |
Part Details for CBD36W4M65000S
CBD36W4M65000S CAD Models
CBD36W4M65000S Part Data Attributes
|
CBD36W4M65000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD36W4M65000S
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | UL | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32P4 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD36W4M65000S
This table gives cross-reference parts and alternative options found for CBD36W4M65000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD36W4M65000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-36W4PB | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD36W4M65000S vs DDM-36W4PB |
DDM-36W4PH | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD36W4M65000S vs DDM-36W4PH |
CBD36W4M85000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M85000S |
CBD36W4M7000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M7000S |
CBD36W4M55000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M55000S |
CBD36W4M85000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M85000X |
DDM-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD36W4M65000S vs DDM-36W4PX |
CBD36W4M36000Z | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M36000Z |
CBD36W4M30000 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M30000 |
CBD36W4M37000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M65000S vs CBD36W4M37000S |