Part Details for CBD36W4F200EX by Amphenol Positronic
Overview of CBD36W4F200EX by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD36W4F200EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD36W4F200EX
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 36W4F SOD GF TIN RoHS: Compliant | 0 |
|
$51.5700 / $63.9900 | Order Now |
DISTI #
POSCBD36W4F200EX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32562099
|
Verical | CBD36W4F200EX Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$35.0984 / $40.0122 | Buy Now |
DISTI #
POSCBD36W4F200EX
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD36W4F200EX
|
PEI Genesis | COMBO 36W4F SOD GF TIN Min Qty: 1 | 23 |
|
$32.5600 / $34.5100 | Buy Now |
Part Details for CBD36W4F200EX
CBD36W4F200EX CAD Models
CBD36W4F200EX Part Data Attributes
|
CBD36W4F200EX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD36W4F200EX
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32P4 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD36W4F200EX
This table gives cross-reference parts and alternative options found for CBD36W4F200EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD36W4F200EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD36W4F65S0V3X | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F65S0V3X |
CBD36W4F20HE3X/AA | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F20HE3X/AA |
CBD36W4F20HT2X | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F20HT2X |
CBD36W4F300E20 | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F300E20 |
CBD36W4F65F000/AA | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F65F000/AA |
CBD36W4F35S00S | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F35S00S |
CBD36W4F37S00X/AA | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F37S00X/AA |
CBD36W4F200E2X/AA | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F200E2X/AA |
CBD36W4F300T2S | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F300T2S |
CBD36W4F65S50V50 | D Subminiature Connector, 36 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD36W4F200EX vs CBD36W4F65S50V50 |