Part Details for CBD27W2M2000Z by Amphenol Positronic
Overview of CBD27W2M2000Z by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD27W2M2000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD27W2M2000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 27W2M SOD GF TIN RoHS: Compliant | 0 |
|
$27.2000 / $36.7300 | Order Now |
DISTI #
POSCBD27W2M2000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD27W2M2000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD27W2M2000Z
CBD27W2M2000Z CAD Models
CBD27W2M2000Z Part Data Attributes
|
CBD27W2M2000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD27W2M2000Z
Amphenol Positronic
D Subminiature Connector, 27 Contact(s), Male, Crimp/Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.125 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25P2 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD27W2M2000Z
This table gives cross-reference parts and alternative options found for CBD27W2M2000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD27W2M2000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD27W2M57R7000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M57R7000 |
CBD27W2M65000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M65000X |
CBD27W2M3000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M3000X |
CBD27W2M35000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M35000X |
CBD27W2M57000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M57000Z |
CBD27W2M57R8NT20/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | CBD27W2M2000Z vs CBD27W2M57R8NT20/AA |
CBD27W2M36000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M36000X |
DCMMP27H2PJ | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | CBD27W2M2000Z vs DCMMP27H2PJ |
CBD27W2M7000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | CBD27W2M2000Z vs CBD27W2M7000X |
DCMM-27W2PE | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | CBD27W2M2000Z vs DCMM-27W2PE |