Part Details for CBD25W3M85R7000 by Amphenol Positronic
Overview of CBD25W3M85R7000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for CBD25W3M85R7000
CBD25W3M85R7000 CAD Models
CBD25W3M85R7000 Part Data Attributes
|
CBD25W3M85R7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD25W3M85R7000
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.72 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22P3 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD25W3M85R7000
This table gives cross-reference parts and alternative options found for CBD25W3M85R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD25W3M85R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD25W3M77000S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M77000S |
CBD25W3M3000Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M3000Z |
CBD25W3M77000Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M77000Z |
CBD25W3M37000S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M37000S |
CBD25W3M75000Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M75000Z |
DCM-25W3PM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD25W3M85R7000 vs DCM-25W3PM |
CBD25W3M2000X | D Subminiature Connector, 25 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M2000X |
CBD25W3M7000X | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M7000X |
CBD25W3M85000X | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M85000X |
CBD25W3M75000S | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD25W3M85R7000 vs CBD25W3M75000S |