Part Details for CBD25W3F3600V3X/AA by Amphenol Positronic
Overview of CBD25W3F3600V3X/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD25W3F3600V3X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-BD25W3F3600V3XAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 0 |
|
$65.5200 / $81.3000 | Order Now |
DISTI #
POSCBD25W3F3600V3X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD25W3F3600V3X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD25W3F3600V3X/AA
CBD25W3F3600V3X/AA CAD Models
CBD25W3F3600V3X/AA Part Data Attributes
|
CBD25W3F3600V3X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD25W3F3600V3X/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22P3 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 50 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD25W3F3600V3X/AA
This table gives cross-reference parts and alternative options found for CBD25W3F3600V3X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD25W3F3600V3X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD25W3F300TS/AA | Amphenol Positronic | $34.4200 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F300TS/AA |
CBD25W3F35S0TS/AA | Amphenol Positronic | $60.5940 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD25W3F3600V3X/AA vs CBD25W3F35S0TS/AA |
CBD25W3F20ANT2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F20ANT2S |
CBD25W3F36S50TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD25W3F3600V3X/AA vs CBD25W3F36S50TS/AA |
CBD25W3F20ANT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F20ANT20 |
CBD25W3F20GT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F20GT2X |
CBD25W3F300E30/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F300E30/AA |
CBD25W3F300E2S/AA | Amphenol Positronic | $37.4230 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F300E2S/AA |
CBD25W3F20ANT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F20ANT2X |
CBD25W3F3700ES/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD25W3F3600V3X/AA vs CBD25W3F3700ES/AA |