Part Details for CBD24W7F35F000 by Amphenol Positronic
Overview of CBD24W7F35F000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD24W7F35F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD24W7F35F000-600081-ND
|
DigiKey | D-SUB CONNECTOR Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-CBD24W7F35F000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7F PCB STR F GF H ZIN | 0 |
|
$60.0200 / $74.4900 | Order Now |
DISTI #
POSCBD24W7F35F000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7F35F000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD24W7F35F000
|
PEI Genesis | COMBO 24W7F PCB STR F GF H ZIN Min Qty: 1 | 137 |
|
$40.6700 / $46.3700 | Buy Now |
Part Details for CBD24W7F35F000
CBD24W7F35F000 CAD Models
CBD24W7F35F000 Part Data Attributes
|
CBD24W7F35F000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7F35F000
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 6.86 MM | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.289 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 39 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7F35F000
This table gives cross-reference parts and alternative options found for CBD24W7F35F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F35F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD24W7F65S0V50/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F65S0V50/AA |
CBD24W7F36S60V5S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F36S60V5S |
CBD24W7F3700E2S/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F3700E2S/AA |
CBD24W7F3S0V5X | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F3S0V5X |
CBD24W7F36S50V5S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F36S50V5S |
CBD24W7F3700V5X | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F3700V5X |
CBD24W7F36S50V5S/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F36S50V5S/AA |
CBD24W7F37S50TS/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F37S50TS/AA |
CBD24W7F65S50V5X | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F65S50V5X |
CBD24W7F37S60V5X/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F35F000 vs CBD24W7F37S60V5X/AA |