Datasheets
CBD24W7F300V30/AA by: Amphenol Positronic

D Subminiature Connector,

Part Details for CBD24W7F300V30/AA by Amphenol Positronic

Overview of CBD24W7F300V30/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for CBD24W7F300V30/AA

Part # Distributor Description Stock Price Buy
DISTI # 3937-CBD24W7F300V30/AA-600081-ND
DigiKey D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $100.9800
  • 10 $75.1640
  • 25 $57.4000
  • 50 $49.0364
  • 100 $38.7091
$38.7091 / $100.9800 Buy Now
DISTI # 276-CBD24W7F300V30AA
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 24W7F PCB STR GF ZINC RoHS: Compliant 0
  • 1 $46.1200
  • 10 $42.3300
  • 25 $40.7000
  • 50 $39.3400
  • 100 $37.1700
$37.1700 / $46.1200 Order Now
DISTI # POSCBD24W7F300V30/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBD24W7F300V30/AA
Interstate Connecting Components   0
Buy Now
DISTI # CBD24W7F300V30/AA
PEI Genesis COMBO 24W7F PCB STR GF ZINC Min Qty: 1 252
  • 1 $15.4300
  • 10 $14.5600
  • 25 $14.5600
  • 50 $14.0300
  • 100 $13.5400
$13.5400 / $15.4300 Buy Now

Part Details for CBD24W7F300V30/AA

CBD24W7F300V30/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBD24W7F300V30/AA Part Data Attributes

CBD24W7F300V30/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBD24W7F300V30/AA Amphenol Positronic D Subminiature Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.86 MM
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.289 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S17P7
Contact Design MACHINED
Contact Finish Mating GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Power) 80 A
Rated Current (Signal) 7.5 A
Reference Standard CSA, UL
Shell Finish ZINC
Shell Material STEEL
Shell Size 5/D
Terminal Length 0.17 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 24
UL Flammability Code 94V-0

Alternate Parts for CBD24W7F300V30/AA

This table gives cross-reference parts and alternative options found for CBD24W7F300V30/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F300V30/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBD24W7F36S0V5X D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F36S0V5X
CBD24W7F37S0V5S/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F37S0V5S/AA
CBD24W7F36S50V50/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F36S50V50/AA
CBD24W7F35S50V50/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F35S50V50/AA
CBD24W7F36F00S D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F36F00S
CBD24W7F37S60V5S/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F37S60V5S/AA
CBD24W7F65S50V50/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F65S50V50/AA
CBD24W7F65F00S D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F65F00S
CBD24W7F37S60V5X/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F37S60V5X/AA
CBD24W7F65S0TS/AA D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD24W7F300V30/AA vs CBD24W7F65S0TS/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD24W7F300V30/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD24W7F300V30/AA by Amphenol Positronic

  • Please alert me when CBD24W7F300V30/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBD24W7F300V30/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD24W7F300V30/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBD24W7F300V30/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD24W7F300V30/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD24W7F300V30/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: