Part Details for CBD24W7F20Z00 by Amphenol Positronic
Overview of CBD24W7F20Z00 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD24W7F20Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD24W7F20Z00
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7F SOD GF ZINC | 0 |
|
$59.7700 / $74.1800 | Order Now |
DISTI #
POSCBD24W7F20Z00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7F20Z00
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD24W7F20Z00
CBD24W7F20Z00 CAD Models
CBD24W7F20Z00 Part Data Attributes
|
CBD24W7F20Z00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7F20Z00
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for CBD24W7F20Z00
This table gives cross-reference parts and alternative options found for CBD24W7F20Z00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F20Z00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD24W7F36S60V5S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F36S60V5S |
CBD24W7F65S50V50/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F65S50V50/AA |
CBD24W7F3500V50 | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F3500V50 |
CBD24W7F3S50V50/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F3S50V50/AA |
CBD24W7F65S0V5S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F65S0V5S |
CBD24W7F20HE2S/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F20HE2S/AA |
CBD24W7F37F00S | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F37F00S |
CBD24W7F20ANV30 | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F20ANV30 |
CBD24W7F36S60V50/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F36S60V50/AA |
CBD24W7F6500E0/AA | D Subminiature Connector, 24 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7F20Z00 vs CBD24W7F6500E0/AA |