There are no models available for this part yet.
Overview of CBD24W7F20ANV30/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CBD24W7F20ANV30/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBD24W7F20ANV30/AA-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$278.3273 / $725.7800 | Buy Now | |
DISTI #
276-BD24W7F20ANV30AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 0 |
|
$261.3800 / $271.1100 | Order Now | |
DISTI #
POSCBD24W7F20ANV30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBD24W7F20ANV30/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |