Part Details for CBD17W2F200V50/AA by Amphenol Positronic
Overview of CBD17W2F200V50/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD17W2F200V50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD17W2F200V50AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2F SOD GF ZINC RoHS: Compliant | 0 |
|
$34.8700 / $43.2700 | Order Now |
DISTI #
POSCBD17W2F200V50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33814513
|
Verical | CBD17W2F200V50/AA Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$26.3738 | Buy Now |
DISTI #
POSCBD17W2F200V50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD17W2F200V50/AA
|
PEI Genesis | COMBO 17W2F SOD GF ZINC Min Qty: 1 | 30 |
|
$25.1200 / $26.6200 | Buy Now |
Part Details for CBD17W2F200V50/AA
CBD17W2F200V50/AA CAD Models
CBD17W2F200V50/AA Part Data Attributes
|
CBD17W2F200V50/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD17W2F200V50/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for CBD17W2F200V50/AA
This table gives cross-reference parts and alternative options found for CBD17W2F200V50/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD17W2F200V50/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD17W2F3S0TS/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F3S0TS/AA |
CBD17W2F3700E2S/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F3700E2S/AA |
CBD17W2F6500E0/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F6500E0/AA |
CBD17W2F20GV30 | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F20GV30 |
CBD17W2F20HE2S/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F20HE2S/AA |
CBD17W2F6500ES/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F6500ES/AA |
CBD17W2F300TS/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F300TS/AA |
CBD17W2F20ANV3S | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F20ANV3S |
CBD17W2F3700E30/AA | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F3700E30/AA |
CBD17W2F20ANV3X | D Subminiature Connector, 17 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD17W2F200V50/AA vs CBD17W2F20ANV3X |