Part Details for CBD17W2F20000 by Amphenol Positronic
Overview of CBD17W2F20000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD17W2F20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD17W2F20000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 17W2F SOD GF ZINC | 0 |
|
$20.6900 / $23.4100 | Order Now |
DISTI #
POSCBD17W2F20000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD17W2F20000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD17W2F20000
|
PEI Genesis | COMBO 17W2F SOD GF ZINC Min Qty: 1 | 49 |
|
$15.0700 / $15.9700 | Buy Now |
Part Details for CBD17W2F20000
CBD17W2F20000 CAD Models
CBD17W2F20000 Part Data Attributes
|
CBD17W2F20000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD17W2F20000
Amphenol Positronic
D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD17W2F20000
This table gives cross-reference parts and alternative options found for CBD17W2F20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD17W2F20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F12-0-Z | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBD17W2F20000 vs CBC17W2F12-0-Z |
DBM17W2S443 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD17W2F20000 vs DBM17W2S443 |
CBD17W2F2000Z | D Subminiature Connector, 17 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD17W2F20000 vs CBD17W2F2000Z |
DBME17W2SNMBF179AFR163 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | CBD17W2F20000 vs DBME17W2SNMBF179AFR163 |
CBC17W2F11-0 | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBD17W2F20000 vs CBC17W2F11-0 |
L77TWB17W2SMP2SV4FRM6 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD17W2F20000 vs L77TWB17W2SMP2SV4FRM6 |
CBD17W2F93S000 | D Subminiature Connector, 17 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | CBD17W2F20000 vs CBD17W2F93S000 |
CBC17W2F11-0-Z | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | CBD17W2F20000 vs CBC17W2F11-0-Z |
DBMS17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD17W2F20000 vs DBMS17W2S400 |
DBMV17W2S400 | D Subminiature Connector, 17 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD17W2F20000 vs DBMV17W2S400 |