Part Details for CBD13W3M36000Z by Amphenol Positronic
Overview of CBD13W3M36000Z by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD13W3M36000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD13W3M36000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 13W3M PCB STR GF H TIN RoHS: Compliant | 0 |
|
$38.5500 / $47.8400 | Order Now |
DISTI #
POSCBD13W3M36000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD13W3M36000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD13W3M36000Z
CBD13W3M36000Z CAD Models
CBD13W3M36000Z Part Data Attributes
|
CBD13W3M36000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W3M36000Z
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 3 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD13W3M36000Z
This table gives cross-reference parts and alternative options found for CBD13W3M36000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD13W3M36000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD13W3M37000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M37000X |
CBD13W3M57000S | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M57000S |
CBD13W3M70000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M70000 |
CBD13W3M55000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M55000X |
CBD13W3M850000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M850000 |
CBD13W3M35S6000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M35S6000 |
CBD13W3M65000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M65000X |
DBMMG13C3PJ | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD13W3M36000Z vs DBMMG13C3PJ |
CBD13W3M5000X | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M5000X |
CBD13W3M85000Z | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD13W3M36000Z vs CBD13W3M85000Z |