There are no models available for this part yet.
Overview of CBD13W3F200TX/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD13W3F200TX/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBD13W3F200TX/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$26.8000 / $69.8500 | Buy Now | |
DISTI #
276-CBD13W3F200TX/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors RoHS: Compliant | 0 |
|
$25.7100 / $34.7200 | Order Now | |
DISTI #
POSCBD13W3F200TX/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBD13W3F200TX/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBD13W3F200TX/AA by Amphenol Positronic
Part Data Attributes for CBD13W3F200TX/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.259 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S10P3
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
MIXED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Power)
|
80 A
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.125 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Alternate Parts for CBD13W3F200TX/AA
This table gives cross-reference parts and alternative options found for CBD13W3F200TX/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD13W3F200TX/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD13W3F20GV3S | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F20GV3S |
CBD13W3F20ANV3S | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F20ANV3S |
CBD13W3F20HE2S/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F20HE2S/AA |
CBD13W3F3600E0/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F3600E0/AA |
CBD13W3F37S60TS/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F37S60TS/AA |
CBD13W3F6500E2S/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F6500E2S/AA |
CBD13W3F36S0TS/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F36S0TS/AA |
CBD13W3F3600ES/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F3600ES/AA |
CBD13W3F20ANT20 | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F20ANT20 |
CBD13W3F65S50TS/AA | D Subminiature Connector, 13 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD13W3F200TX/AA vs CBD13W3F65S50TS/AA |