Part Details for CBD-SALMGT-SALRMGT-36IN-6O by Lighthorse Technologies Inc
Overview of CBD-SALMGT-SALRMGT-36IN-6O by Lighthorse Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1636IN8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1336IN#PBF | Analog Devices | Half-Bridge N-Ch Pwr MOSFET Dr |
Price & Stock for CBD-SALMGT-SALRMGT-36IN-6O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2868-CBD-SALMGT-SALRMGT-36IN-6O-ND
|
DigiKey | CBL ASSY SMA-RPSMA PLUG-PLUG 36" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$17.2700 / $25.9000 | Buy Now |