Part Details for CBD-SAF3GT-SALRMGT-24IN by Lighthorse Technologies Inc
Overview of CBD-SAF3GT-SALRMGT-24IN by Lighthorse Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for CBD-SAF3GT-SALRMGT-24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2868-CBD-SAF3GT-SALRMGT-24IN-ND
|
DigiKey | CBL ASSY SMA-RPSMA JACK-PLUG 24" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$13.5500 / $20.3200 | Buy Now |