Part Details for CBD-06RFFC-RC8C50 by Amphenol Corporation
Overview of CBD-06RFFC-RC8C50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-06RFFC-RC8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBD-06RFFC-RC8C50
|
Avnet Americas | - Trays (Alt: CBD-06RFFC-RC8C50) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.4607 | Buy Now |
DISTI #
523-CBD06RFFCRC8C50
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A+5A, 06 pins, Female Connector, Female Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$11.9200 / $18.4300 | Order Now |