Part Details for CBD-06RFFC-RC8C10 by Amphenol Corporation
Overview of CBD-06RFFC-RC8C10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD-06RFFC-RC8C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBD-06RFFC-RC8C10
|
Avnet Americas | Cable Assembly with Front Fastened Power 10m 10A+5A IP68 6 Position Circular Connector Receptacle Socket Contact Circular Backshell - Bulk (Alt: CBD-06RFFC-RC8C10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.2012 / $8.6607 | Buy Now |
DISTI #
523-CBD06RFFCRC8C10
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A+5A, 06 pins, Female Connector, Female Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 100mm, IP68 RoHS: Compliant | 0 |
|
$9.8800 / $15.2700 | Order Now |