Part Details for CBCX69 TR PBFREE by Central Semiconductor Corp
Overview of CBCX69 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBCX69 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CBCX69TRPBFREECT-ND
|
DigiKey | TRANS PNP 20V 1A SOT89 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
749 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
CBCX69 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 20V 1mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: CBCX69 TR PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5434 / $0.6386 | Buy Now |
DISTI #
610-CBCX69TR
|
Mouser Electronics | Bipolar Transistors - BJT Small Sig Comp Trans 25Vces 20VCeo 1.2W RoHS: Compliant | 122 |
|
$0.5510 / $1.4700 | Buy Now |
Part Details for CBCX69 TR PBFREE
CBCX69 TR PBFREE CAD Models
CBCX69 TR PBFREE Part Data Attributes:
|
CBCX69 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CBCX69 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |