Part Details for CBC9W4M0000X/AA by Amphenol Positronic
Overview of CBC9W4M0000X/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC9W4M0000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4901
|
Newark | Cbc9W4M0000X/Aa |Positronic CBC9W4M0000X/AA RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $19.8000 | Buy Now |
DISTI #
2899-CBC9W4M0000X/AA-ND
|
DigiKey | CBC9W4M0000X/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$5.6405 / $7.3100 | Buy Now |
DISTI #
276-CBC9W4M0000X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 9W4M CRIMP LC TIN RoHS: Compliant | 0 |
|
$5.4300 / $7.0600 | Order Now |
DISTI #
POSCBC9W4M0000X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69822875
|
Verical | Standard Density Crimp Removable Contact D-Subminiature Connector Min Qty: 7 Package Multiple: 1 Date Code: 2002 | Americas - 188 |
|
$5.1256 / $10.2512 | Buy Now |
|
Quest Components | 150 |
|
$10.2600 / $16.4000 | Buy Now | |
DISTI #
POSCBC9W4M0000X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC9W4M0000X/AA
|
PEI Genesis | COMBO 9W4M CRIMP LC TIN | 0 |
|
Buy Now |
Part Details for CBC9W4M0000X/AA
CBC9W4M0000X/AA CAD Models
CBC9W4M0000X/AA Part Data Attributes
|
CBC9W4M0000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC9W4M0000X/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |