Part Details for CBC7W2S10000 by Amphenol Positronic
Overview of CBC7W2S10000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC7W2S10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4891
|
Newark | Cbc7W2S10000 |Positronic CBC7W2S10000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $26.5200 | Buy Now |
DISTI #
2403-CBC7W2S10000-ND
|
DigiKey | CONN D-SUB RCPT 7POS CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-CBC7W2S10000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$20.8200 / $28.1000 | Order Now |
DISTI #
POSCBC7W2S10000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBC7W2S10000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBC7W2S10000
|
PEI Genesis | COMBO 7W2F CRIMP GF ZINC Min Qty: 1 | 1248 |
|
$6.2400 / $7.1100 | Buy Now |
Part Details for CBC7W2S10000
CBC7W2S10000 CAD Models
CBC7W2S10000 Part Data Attributes
|
CBC7W2S10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC7W2S10000
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CBC7W2S10000
This table gives cross-reference parts and alternative options found for CBC7W2S10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC7W2S10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD7W2F20ANV3X | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20ANV3X |
CBD7W2F20GV3X | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20GV3X |
CBD7W2F20ANT2S | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20ANT2S |
CBD7W2F20ANV3S | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20ANV3S |
CBD7W2F20GT20 | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20GT20 |
CBD7W2F20GV30 | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20GV30 |
CBD7W2F20ANV30 | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20ANV30 |
CBD7W2F20GT2S | D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBC7W2S10000 vs CBD7W2F20GT2S |