Datasheets
CBC7W2M11000Z/AA by: Amphenol Positronic

D Subminiature Connector, 7 Contact(s), Male, Crimp Terminal, Locking,

Part Details for CBC7W2M11000Z/AA by Amphenol Positronic

Overview of CBC7W2M11000Z/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CBC7W2M11000Z/AA

Part # Distributor Description Stock Price Buy
DISTI # 46AJ4868
Newark Cbc7W2M11000Z/Aa |Positronic CBC7W2M11000Z/AA RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $48.7200
  • 10 $43.3600
  • 25 $41.9600
  • 50 $39.4000
  • 100 $37.0700
$37.0700 / $48.7200 Buy Now
DISTI # 276-CBC7W2M11000Z/AA
Mouser Electronics D-Sub Mixed Contact Connectors D-Sub Male Connector 7P Crimp 7W2 Tin Shell RoHS RoHS: Compliant 0
  • 1 $33.6300
  • 10 $29.4600
  • 25 $28.1900
  • 50 $27.2800
  • 100 $26.3700
  • 250 $24.9100
$24.9100 / $33.6300 Order Now
DISTI # POSCBC7W2M11000Z/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBC7W2M11000Z/AA
Interstate Connecting Components   0
Buy Now

Part Details for CBC7W2M11000Z/AA

CBC7W2M11000Z/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBC7W2M11000Z/AA Part Data Attributes

CBC7W2M11000Z/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBC7W2M11000Z/AA Amphenol Positronic D Subminiature Connector, 7 Contact(s), Male, Crimp Terminal, Locking,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Body Breadth 0.494 inch
Body Depth 0.414 inch
Body Length 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S5P2
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Pattern MIXED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 7.5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Termination Type CRIMP
Total Number of Contacts 7
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBC7W2M11000Z/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBC7W2M11000Z/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBC7W2M11000Z/AA would you like to use for your alert(s)?
  • Please alert me when CBC7W2M11000Z/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBC7W2M11000Z/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBC7W2M11000Z/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBC7W2M11000Z/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBC7W2M11000Z/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBC7W2M11000Z/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: