There are no models available for this part yet.
Overview of CBC7W2M10000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC7W2M10000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ4864
|
Newark | Cbc7W2M10000/Aa |Positronic CBC7W2M10000/AA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $20.3200 | Buy Now | |
DISTI #
2899-CBC7W2M10000/AA-ND
|
DigiKey | CBC7W2M10000/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$7.1050 / $9.2100 | Buy Now | |
DISTI #
276-CBC7W2M10000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2M CRIMP GF ZINC RoHS: Compliant | 0 |
|
$5.8100 / $9.7700 | Order Now | |
DISTI #
POSCBC7W2M10000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | 1 |
|
$20.6900 | Buy Now | |||
DISTI #
POSCBC7W2M10000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
CBC7W2M10000/AA
|
PEI Genesis | COMBO 7W2M CRIMP GF ZINC Min Qty: 1 | 1287 |
|
$3.8400 / $6.9000 | Buy Now |
CAD Models for CBC7W2M10000/AA by Amphenol Positronic
Part Data Attributes for CBC7W2M10000/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S5P2
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
MIXED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|