There are no models available for this part yet.
Overview of CBC7W2M0000Z/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC7W2M0000Z/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK5812
|
Newark | Combo D Sub Housing, Plug, Da-7W2, No. Of Positions:7Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Da-7W2, Product Range:Cbc Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Positronic CBC7W2M0000Z/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$20.3300 / $26.7200 | Buy Now | |
DISTI #
46AJ4859
|
Newark | Cbc7W2M0000Z/Aa |Positronic CBC7W2M0000Z/AA RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $10.9400 | Buy Now | |
DISTI #
4306-CBC7W2M0000Z/AA-ND
|
DigiKey | COMBO-D Min Qty: 1 Lead time: 14 Weeks Container: Box |
39 In Stock |
|
$7.2634 / $15.1800 | Buy Now | |
DISTI #
276-CBC7W2M0000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2M CRIMP LC TIN RoHS: Compliant | 0 |
|
$7.2600 / $15.4900 | Order Now | |
DISTI #
POSCBC7W2M0000Z/AA
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 7 POSITION W/O PIN CONTACTS | Americas - 74 in Stock |
|
$4.7491 / $5.8760 | Buy Now | |
DISTI #
CBC7W2M0000Z/AA
|
TTI | D-Sub Mixed Contact Connectors COMBO 7W2M CRIMP LC TIN Min Qty: 1 Package Multiple: 1 |
Americas - 40 In Stock |
|
$15.8700 | Buy Now | |
DISTI #
POSCBC7W2M0000Z/AA
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 7 POSITION W/O PIN CONTACTS | 222 |
|
$4.7491 / $5.8760 | Buy Now | |
DISTI #
CBC7W2M0000Z/AA
|
PEI Genesis | COMBO 7W2M CRIMP LC TIN Min Qty: 1 | 665 |
|
$4.2100 / $5.2700 | Buy Now | |
Powell Electronics | Combo D-Sub, 7 contacts Min Qty: 1 | 732 |
|
$7.9200 / $10.0300 | Buy Now | ||
DISTI #
CBC7W2M0000Z/AA
|
FDH Electronics | Connector Min Qty: 1 | 251 |
|
$4.6330 / $6.1500 | Buy Now RFQ |
CAD Models for CBC7W2M0000Z/AA by Amphenol Positronic
Part Data Attributes for CBC7W2M0000Z/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.414 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S5C2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
MIXED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBC7W2M0000Z/AA
This table gives cross-reference parts and alternative options found for CBC7W2M0000Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC7W2M0000Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBC7W2M0000Z/AA vs DAM7W2PNMBPFR163 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC7W2M0000Z/AA vs L77TWA7W2PEP2SVFMRM6 |
CBM7W2M0000X | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | CBC7W2M0000Z/AA vs CBM7W2M0000X |
L177TWA7W2PMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC7W2M0000Z/AA vs L177TWA7W2PMCSV4FRM6 |
CBM7W2M35000X | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBC7W2M0000Z/AA vs CBM7W2M35000X |
L777TWA7W2PMP3SVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC7W2M0000Z/AA vs L777TWA7W2PMP3SVRM6 |
DCM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBC7W2M0000Z/AA vs DCM-7W2PH |
DAMC7C2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBC7W2M0000Z/AA vs DAMC7C2PVK127 |
L717TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBC7W2M0000Z/AA vs L717TWA7W2PCSYRM84 |
DDME-7W2PBTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBC7W2M0000Z/AA vs DDME-7W2PBTI |