There are no models available for this part yet.
Overview of CBC5W1S100V3X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CBC5W1S100V3X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBC5W1S100V3X-600081-ND
|
DigiKey | CONN D-SUB RCPT 5POS CRIMP Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
276-CBC5W1S100V3X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 5W1F CRIMP GF TIN | 0 |
|
$11.9700 / $18.3500 | Order Now | |
DISTI #
POSCBC5W1S100V3X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBC5W1S100V3X
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBC5W1S100V3X by Amphenol Positronic
Part Data Attributes for CBC5W1S100V3X by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: IEC 60807-3
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.414 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S4P1
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
MIXED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Power)
|
80 A
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA,IEC,UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for CBC5W1S100V3X
This table gives cross-reference parts and alternative options found for CBC5W1S100V3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC5W1S100V3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W1F20GT20/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GT20/AA |
CBD5W1F20GT2X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GT2X |
CBD5W1F20ANV3X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20ANV3X |
CBD5W1F20GV30 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GV30 |
CBD5W1F20ANV30 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20ANV30 |
CBD5W1F20GV3X | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GV3X |
CBD5W1F20GV3S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GV3S |
CBD5W1F20ANV3S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20ANV3S |
CBD5W1F20GT2S/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GT2S/AA |
CBD5W1F20GV3X/AA | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .120, | Amphenol Positronic | CBC5W1S100V3X vs CBD5W1F20GV3X/AA |